
Weidmüller 2485600200 Sensor/actuator data cable (pre-fab) M12 Plug, right angle 20.00 m No. of pins (RJ): 8P4C 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Insulation: PE
- Number of wires: 8
- Insulation diameter: 0.98 mm
- Bearing temperature: -40 °C - +80 °C
- Insertion temperature: -20 °C - +60 °C
- Test voltage Wire-to-wire shield: 700 Vrms, 50 Hz, 1 min
- characteristic impedance: 100 ± 5 Ω at 100MHz
- Loop resistance: 290 Ω/km
- Transfer impedance: 15 mΩ/m at 1 MHz, 10 mΩ/m at 10 MHz, 30 mΩ/m at 30 MHz
- Signal runtime: 5.2 ns/m
- conductor material: Multi-strand tinned copper conductor
- strands: 7
- arrangement wires: Twisted pair
- color sequence wires - wire pairs: White - blue, white - orange, white - green, white - brown
- Shielding: S/FTP
- Strength shielding braid: 0.1 mm
- shell diameter: 6.1 mm - 6.7 mm
- bending radius, min., unique: 5 *diameter
- bending radius min, repeated: 10 *diameter
- shielding core pair: Aluminum foil
- copper diameter: 0.48 µm
- Packaging type
Piece
- Type
IE-C6EL8UG0200XCAU40-E
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, right angle
- Connector standard
RJ45
- Connection side A
RJ45
- Connection side B
M12 plug, right angle
- No. of pins
8P4C
- Cable length
20.00 m
- Jacket material
PUR
- Cross-section (sensor/actuator wiring)
0.128 mm²
- Connection
RJ45
- Factory colour
Green
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Green
- Coding
X
IP20
- Features
Halogen-free
flame-retardant
Oil-resistant
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
2485600200
- Content
1 pc(s)
- Cable Ø (max.)
6.7 mm
- Cable Ø up to
6.1 mm
- Cable Ø range
6.1 - 6.7 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2245242 Weidmüller 2485600200 Sensor/actuator data cable (pre-fab) M12 Plug, right angle 20.00 m No. of pins (RJ): 8P4C 1 pc(s)





