
Highlights & Details
- Content 25 pc(s)
Our service for you
Technical specifications
- Type
LUF 15.00/04/90V 5.0SN BK BX
- Product type
Screw terminal
- CS
15 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
LU
- Min. stripping length
18 mm
- Stripping length (max.)
18 mm
- Connection
Print
Push-in button
- Nominal current
58 A
- Cross section (flexible) (min.)
0.5 mm²
- Nominal current - rounded value
58 A
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
18
- Connector orientation
Parallel (to the PCB)
- AWG max.
4
- Contact material
Cathode copper
- Factory colour
Black
- Weight
48.37 g
- Manufacturer part #
2492020000
- Content
25 pc(s)
- Nominal voltage
600 V
- Width
56.58 mm
- Height
47.03 mm
- Length
26.45 mm
- Type
LUF 15.00/04/90V 5.0SN BK BX
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949702 Weidmüller 2492020000 Screw terminal 16 mm² Number of pins 4 Black 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1949702 Weidmüller 2492020000 Screw terminal 16 mm² Number of pins 4 Black 25 pc(s)

