

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LUFS 15.00/06/180V 5.0SN BK BX
Screw terminal
15 mm
1
6
6
LU
18 mm
18 mm
Push-in connector
57 A
0.5 mm²
57 A
0.5 mm²
16 mm²
16 mm²
18
Perpendicular (to the PCB)
4
Cathode copper
Black
62.16 g
2492250000
10 pc(s)
600 V
86.58 mm
36.3 mm
24.7 mm
LUFS 15.00/06/180V 5.0SN BK BX
not relevant
Datasheet 1948938 Weidmüller 2492250000 Screw terminal 16 mm² Number of pins 6 Black 10 pc(s)
User & Safety Instructions 1948938 Weidmüller 2492250000 Screw terminal 16 mm² Number of pins 6 Black 10 pc(s)