There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
3
3
1
5.08 mm
18.5 A
18.5 A
3
THT
Soldering
Orange
PA
2496200000
100 pc(s)
CuMg
17 mm
16.5 mm
+100 °C
-50 °C
SL 5.08HC/03/180B 4.5SN OR BX
(W x H) 17 mm x 16.5 mm
5 mΩ
100 MΩ
Tin plated
17 mm x 16.5 mm x 8.5 mm
300 V
3
Yes
25
4.5 mm
not relevant
Datasheet 1948941 Weidmüller 2496200000 PCB connector Total number of pins 3 No. of rows 1 100 pc(s)
User & Safety Instructions 1948941 Weidmüller 2496200000 PCB connector Total number of pins 3 No. of rows 1 100 pc(s)