There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
12
12
5.08 mm
18.5 A
18.5 A
THT
THR
Soldering
Black
PA
2503300000
50 pc(s)
CuMg
60.96 mm
11.7 mm
+100 °C
-50 °C
SL-SMT 5.08HC/12/90V 3.2SN BK BX
(W x H) 60.96 mm x 11.7 mm
5 mΩ
100 MΩ
Tin plated
60.96 mm x 11.7 mm x 12 mm
300 V
12
Yes
25
3.2 mm
Datasheet 1948948 Weidmüller 2503300000 PCB connector Total number of pins 12 50 pc(s)
User & Safety Instructions 1948948 Weidmüller 2503300000 PCB connector Total number of pins 12 50 pc(s)