1/3


Power supply, switched-mode power supply, 24 V.
100-240 V/AC
120 - 340 V/DC
SMPSU
85 V AC
48 V DC
24 V DC
85 - 277 V/AC, 48 - 410 V DC
410 V DC
277 V AC
5 A
5 A
120 W
Fixed voltage
1
24 V DC
1 x
Push-in button
(L x W x H) 125 x 35 x 130 mm
850 g
28.8 V DC
22.5 V DC
+70 °C
+70 °C
-25 °C
-25 °C
2568980000
1 pc(s)
1000000 h
35 mm
130 mm
125 mm
IP20
+70 °C
-25 °C
PRO TOP1 120W 24V 5A F
91 %
yes
Datasheet 1949512 Weidmüller 2568980000 SMPSU 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1949512 Weidmüller 2568980000 SMPSU 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)