
Highlights & Details
Our service for you
Technical specifications
- Thread pitch: 1.5 mm
- Seal: TPE
- Tightening torque, max.: 7 Nm
- Silicone: No
- Sealing element: 1 large sealing element or 4 small sealing elements
- Diameter breakout: 50 mm
- Product type
Cable gland
- Features
compartimentable
- Factory colour
Black
- External thread
M50
- Internal thread
M50
- Bore diameter
50 mm
- Material
Polyamide (fibreglass-reinforced)
- Thread length
15 mm
- Length
39.7 mm
- Width
72 mm
- Height
24.7 mm
IP54
IP65
IP66
- Spanner size
58 mm
68 mm
- Weight
29.1 g
- Dimensions
50 mm
- Halogen-free
Yes
- Content
5 pc(s)
- Dim
(L x W x H) 39.7 x 72 x 24.7 mm
- RoHS-compliant
Yes
- Manufacturer part #
2584130000
- Type
CABTITE CGS M50 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1917634 Weidmüller 2584130000 Cable gland compartimentable M50 M50 Polyamide (fibreglass-reinforced) Black 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1917634 Weidmüller 2584130000 Cable gland compartimentable M50 M50 Polyamide (fibreglass-reinforced) Black 5 pc(s)







