Image similar
Replacement module
65 kA
230 V AC
100 ns
-40 °C up to +85 °C
IP20 (when built in)
2591190000
VPU AC II 0 N-PE 305/65
Blue
(W x H x D) 18 x 45 x 64 mm
18 mm
45 mm
64 mm
Yes
1 pc(s)
yes
User & Safety Instructions 2240838 Weidmüller 2591190000 VPU AC II 0 N-PE 305/65 Replacement module 65 kA 1 pc(s)