• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2591290000 VPU AC II 0 750/35 Replacement module 35 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight 88 g
  • Humidity: 5...95 % rel. humidity
  • Storage temperature: -40 °C to +85 °C.
  • Flammability class V-0
  • Number of poles: 1
  • Connection type: Plug connection
  • Optical function display: Green = OK, red = arrester defective, replace
  • Segment: Power distribution
  • Mounting rail TS 35
  • Maximum continuous voltage, UC (AC) 750 V.
  • Frequency range, max. 60 Hz
  • Frequency range, min.: 50 Hz
  • Protection level UP (type.) < : 3.4 kV
  • Leakage current 0.3 mA
Product type

Replacement module

Leakage current

35 kA

Nominal voltage

690 V AC

Pick-up time (details)

25 ns

Operating temperature

-40 °C up to +85 °C

IP20 (when built in)

Manufacturer part #

2591290000

Type

VPU AC II 0 750/35

Factory colour

Orange

Dim

(W x H x D) 18 x 45 x 64 mm

Width

18 mm

Height

45 mm

Depth

64 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240848 Weidmüller 2591290000 VPU AC II 0 750/35 Replacement module 35 kA 1 pc(s)