Image similar
Replacement module
100 kA
230 V AC
100 ns
-40 °C up to +85 °C
IP20 (when built in)
2591590000
VPU AC I 0 N-PE 305/50
Blue
(W x H x D) 18 x 45 x 80 mm
18 mm
45 mm
80 mm
Yes
1 pc(s)
yes
User & Safety Instructions 2240876 Weidmüller 2591590000 VPU AC I 0 N-PE 305/50 Replacement module 100 kA 1 pc(s)