There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge arrester
25 kA
400 V AC
≤ 25 ns
-40 °C up to +85 °C
IP20 (when built in)
2619210000
Type I, Type II
Black
IEC 61643, EN 61643, EN 60068-2-27:2009, EN 60068-2-64:2008, EN 60068-2-6:2008
(W x H x D) 72 x 99 x 93 mm
72 mm
99 mm
93 mm
1 pc(s)
yes
Datasheet 1951942 Weidmüller 2619210000 VPU AC I 1+1 440/25 LCF Surge arrester 25 kA 1 pc(s)
User & Safety Instructions 1951942 Weidmüller 2619210000 VPU AC I 1+1 440/25 LCF Surge arrester 25 kA 1 pc(s)