
Technical specifications
- Depth: 0.1 mm
- Net weight: 0.033 g
- Flammability class according to UL 94: V-0
- Glue: Acrylate adhesive
- Type
ESG 6/15 MM WS
- Product type
Device markers
- Writing area length
15 mm
- Writing area width
6 mm
- Writing area
15 x 6 mm
- Material
Polyester
- Features
UL94 flammability rating
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Factory colour
White
- No. of markers
3000
- Dim
(W x H) 15 mm x 6 mm
- Content
3000 pc(s)
- Width
15 mm
- Height
6 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1950690 Weidmüller 2619940000 ESG 6/15 MM WS Device markers Writing area: 15 x 6 mm White No. of markers: 3000 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1950690 Weidmüller 2619940000 ESG 6/15 MM WS Device markers Writing area: 15 x 6 mm White No. of markers: 3000 3000 pc(s)








