
Highlights & Details
Our service for you
Technical specifications
- Net weight: 0.55 g
- flammability class according to UL 94: HB
- Type
SFX-VT 11/60 MM WS
- Product type
Device markers
- Writing area length
44 mm
- Writing area width
10.5 mm
- Writing area
44 x 10.5 mm
- Material
Polyolefin
- Features
UL94 flammability rating
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Suitable for outside Ø (min.)
7 mm
- Factory colour
White
- No. of markers
1000
- Dim
(W x H) 13 mm x 60 mm
- Content
1000 pc(s)
- Width
13 mm
- Height
60 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949571 Weidmüller 2621450000 SFX-VT 11/60 MM WS Device markers Writing area: 44 x 10.5 mm White No. of markers: 1000 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1949571 Weidmüller 2621450000 SFX-VT 11/60 MM WS Device markers Writing area: 44 x 10.5 mm White No. of markers: 1000 1000 pc(s)








