

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
20
Socket
Parallel (to the PCB)
3.5 mm
Screws
Green
Plastic
2640180000
1 pc(s)
Copper silver plated
105 °C
-40 °C
CPS 3.50/20/90 SN GN BX
Tin
160 V
20
1.5 mm²
Flexible PCB-connector
Green
160 V
20
Bus
Plastic
Uncoated
-40-105 °C
2.5 kV
6021
Screw connection
Tin
III
2
Tubular cable
3.5 mm
3.5 mm
0.2-1 mm²
0.2-0.75 mm²
0.2-1 mm²
0.05-1.5 mm²
Polyamide (PA)
Copper
180° (horizontal)
V0
Datasheet 3767165 Weidmüller 2640180000 PCB connector Total number of pins 20 1 pc(s) Box
User & Safety Instructions 3767165 Weidmüller 2640180000 PCB connector Total number of pins 20 1 pc(s) Box