

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
3
Socket
Parallel (to the PCB)
3.81 mm
Screws
Green
Plastic
2642860000
1 pc(s)
Copper silver plated
105 °C
-40 °C
CPS 3.81/03/270F SN GN BX
Tin
160 V
3
1.5 mm²
Flexible PCB-connector
Green
160 V
3
Bus
Plastic
Uncoated
-40-105 °C
2.5 kV
6021
Screw connection
Tin
III
2
Tubular cable
3.81 mm
3.81 mm
0.2-1.5 mm²
0.2-0.75 mm²
0.2-1 mm²
0.05-1.5 mm²
Polyamide (PA)
Copper
180° (horizontal)
V0
Datasheet 3767225 Weidmüller 2642860000 PCB connector Total number of pins 3 1 pc(s) Box
User & Safety Instructions 3767225 Weidmüller 2642860000 PCB connector Total number of pins 3 1 pc(s) Box