

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
14
Pin
Parallel (to the PCB)
1
3.81 mm
THR
Green
PA
2643160000
1 pc(s)
105 °C
-40 °C
CH 3.81/14/90F 3.5SN GN BX
Tin
160 V
14
3.5 mm
Flexible PCB-connector
Green
160 V
14
Pin
-40-105 °C
Solder
2.5 kV
THR connection
Tin
II
2
3.5 mm
3.81 mm
1
Other
3.81 mm
Fixed connector
Polyamide (PA)
0°/180° (horizontal)
Other
V0
Datasheet 3767159 Weidmüller 2643160000 PCB connector Total number of pins 14 No. of rows 1 1 pc(s) Box
User & Safety Instructions 3767159 Weidmüller 2643160000 PCB connector Total number of pins 14 No. of rows 1 1 pc(s) Box