

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
20
Pin
Parallel (to the PCB)
1
3.81 mm
THR
Green
PA
2643220000
1 pc(s)
105 °C
-40 °C
CH 3.81/20/90F 3.5SN GN BX
Tin
160 V
20
3.5 mm
Flexible PCB-connector
Green
160 V
20
Pin
-40-105 °C
Solder
2.5 kV
THR connection
Tin
II
2
3.5 mm
3.81 mm
1
Other
3.81 mm
Fixed connector
Polyamide (PA)
0°/180° (horizontal)
Other
V0
Datasheet 3767173 Weidmüller 2643220000 PCB connector Total number of pins 20 No. of rows 1 1 pc(s) Box
User & Safety Instructions 3767173 Weidmüller 2643220000 PCB connector Total number of pins 20 No. of rows 1 1 pc(s) Box