

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
7
Pin
Parallel (to the PCB)
1
3.81 mm
THR
Green
PA
2643470000
1 pc(s)
105 °C
-40 °C
CH 3.81/07/90G 3.5SN GN BX
Tin
160 V
7
3.5 mm
Flexible PCB-connector
Green
160 V
7
Pin
-40-105 °C
Solder
2.5 kV
THR connection
Tin
II
2
3.5 mm
3.81 mm
1
Other
3.81 mm
Fixed connector
Polyamide (PA)
0°/180° (horizontal)
Other
V0
Datasheet 3767251 Weidmüller 2643470000 PCB connector Total number of pins 7 No. of rows 1 1 pc(s) Box
User & Safety Instructions 3767251 Weidmüller 2643470000 PCB connector Total number of pins 7 No. of rows 1 1 pc(s) Box