

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
21
Socket
5 mm
Screws
Green
Plastic
2643990000
1 pc(s)
Copper alloy tin plated
105 °C
-40 °C
CPS 5.00/21/90 SN GN BX
Tin
320 V
21
4 mm²
Flexible PCB-connector
Green
320 V
21
Bus
Plastic
Uncoated
-40-105 °C
4 kV
6021
Screw connection
Tin
III
2
Tubular cable
5 mm
5 mm
0.2-2.5 mm²
0.2-2.5 mm²
0.2-2.5 mm²
0.12-4 mm²
Polyamide (PA)
Other copper alloys
V0
Datasheet 3767229 Weidmüller 2643990000 PCB connector Total number of pins 21 1 pc(s) Box
User & Safety Instructions 3767229 Weidmüller 2643990000 PCB connector Total number of pins 21 1 pc(s) Box