

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
7
Pin
Perpendicular (to the PCB)
1
5 mm
THR
Green
PA
2646200000
1 pc(s)
105 °C
-40 °C
CH 5.00/07/180 3.9SN GN BX
Tin
320 V
7
3.9 mm
Flexible PCB-connector
Green
320 V
7
Pin
-40-105 °C
Solder
4 kV
THR connection
Tin
II
2
3.9 mm
5 mm
1
Other
5 mm
Fixed connector
Polyamide (PA)
90° (upwards vertical)
Other
V0
Datasheet 3767507 Weidmüller 2646200000 PCB connector Total number of pins 7 No. of rows 1 1 pc(s) Box
User & Safety Instructions 3767507 Weidmüller 2646200000 PCB connector Total number of pins 7 No. of rows 1 1 pc(s) Box