

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
20
Socket
Parallel (to the PCB)
5.08 mm
Screws
Green
Plastic
2647200000
1 pc(s)
Copper alloy tin plated
105 °C
-40 °C
CPS 5.08/20/90 SN GN BX
Tin
320 V
20
4 mm²
Flexible PCB-connector
Green
320 V
20
Bus
Plastic
Uncoated
-40-105 °C
4 kV
6021
Screw connection
Tin
III
2
Tubular cable
5.08 mm
5.08 mm
0.2-4 mm²
0.2-2.5 mm²
0.2-2.5 mm²
0.12-4 mm²
Polyamide (PA)
Other copper alloys
180° (horizontal)
V0
Datasheet 3767428 Weidmüller 2647200000 PCB connector Total number of pins 20 1 pc(s) Box
User & Safety Instructions 3767428 Weidmüller 2647200000 PCB connector Total number of pins 20 1 pc(s) Box