

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
2
Socket
Parallel (to the PCB)
5.08 mm
Screws
Green
Plastic
2647480000
1 pc(s)
Copper alloy tin plated
105 °C
-40 °C
CPS 5.08/02/270 SN GN BX
Tin
320 V
2
4 mm²
Flexible PCB-connector
Green
320 V
2
Bus
Plastic
Uncoated
-40-105 °C
4 kV
6021
Screw connection
Tin
III
2
Tubular cable
5.08 mm
5.08 mm
0.2-4 mm²
0.2-2.5 mm²
0.2-2.5 mm²
0.12-4 mm²
Polyamide (PA)
Other copper alloys
180° (horizontal)
V0
Datasheet 3767692 Weidmüller 2647480000 PCB connector Total number of pins 2 1 pc(s) Box
User & Safety Instructions 3767692 Weidmüller 2647480000 PCB connector Total number of pins 2 1 pc(s) Box