

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
13
Pin
Parallel (to the PCB)
1
5.08 mm
THR
Green
PA
2648510000
1 pc(s)
105 °C
-40 °C
CH 5.08/13/90F 3.9SN GN BX
Tin
320 V
13
3.9 mm
Flexible PCB-connector
Green
320 V
13
Pin
-40-105 °C
Solder
4 kV
THR connection
Tin
II
2
3.9 mm
5.08 mm
1
Other
5.08 mm
Fixed connector
Polyamide (PA)
0°/180° (horizontal)
Other
V0
Datasheet 3767508 Weidmüller 2648510000 PCB connector Total number of pins 13 No. of rows 1 1 pc(s) Box
User & Safety Instructions 3767508 Weidmüller 2648510000 PCB connector Total number of pins 13 No. of rows 1 1 pc(s) Box