

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
23
Pin
Perpendicular (to the PCB)
1
5.08 mm
THR
Green
PA
2648840000
1 pc(s)
105 °C
-40 °C
CH 5.08/23/180F 3.9SN GN BX
Tin
320 V
23
3.9 mm
Flexible PCB-connector
Green
320 V
23
Pin
-40-105 °C
Solder
4 kV
THR connection
Tin
II
2
3.9 mm
5.08 mm
1
Other
5.08 mm
Fixed connector
Polyamide (PA)
90° (upwards vertical)
Other
V0
Datasheet 3767776 Weidmüller 2648840000 PCB connector Total number of pins 23 No. of rows 1 1 pc(s) Box
User & Safety Instructions 3767776 Weidmüller 2648840000 PCB connector Total number of pins 23 No. of rows 1 1 pc(s) Box