

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
4
Pin
Parallel (to the PCB)
2
5.08 mm
THR
Green
PA
2648860000
1 pc(s)
105 °C
-40 °C
CHDV 5.08/04/90G 3.5SN GN BX
Tin
320 V
4
3.5 mm
Flexible PCB-connector
Green
320 V
4
Pin
-40-105 °C
Solder
4 kV
THR connection
Tin
II
2
3.5 mm
5.08 mm
2
Other
5.08 mm
Fixed connector
Polyamide (PA)
0°/180° (horizontal)
Other
V0
Datasheet 3767787 Weidmüller 2648860000 PCB connector Total number of pins 4 No. of rows 2 1 pc(s) Box
User & Safety Instructions 3767787 Weidmüller 2648860000 PCB connector Total number of pins 4 No. of rows 2 1 pc(s) Box