

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
9
Pin
Perpendicular (to the PCB)
1
5.08 mm
THR
Green
PA
2649690000
1 pc(s)
105 °C
-40 °C
CH 5.08/09/180 3.9SN GN BX
Tin
320 V
9
3.9 mm
Flexible PCB-connector
Green
320 V
9
Pin
-40-105 °C
Solder
4 kV
THR connection
Tin
II
2
3.9 mm
5.08 mm
1
Other
5.08 mm
Fixed connector
Polyamide (PA)
90° (upwards vertical)
Other
V0
Datasheet 3767511 Weidmüller 2649690000 PCB connector Total number of pins 9 No. of rows 1 1 pc(s) Box
User & Safety Instructions 3767511 Weidmüller 2649690000 PCB connector Total number of pins 9 No. of rows 1 1 pc(s) Box