
Weidmüller 2668750000 Industrial terminal block Push-in connector, Jack connector Blue 20 pc(s)
Highlights & Details
Installation level terminal USH IN, 16 mm², 800 V, 76 A, number of connections: 2, Number of floors: 1, blue
- AITB 16 BB 2C BL
Technical specifications
- Product type
Industrial terminal block
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- Factory colour
Blue
- Manufacturer part #
2668750000
- Content
20 pc(s)
- Type
AITB 16 BB 2C BL
- RoHS-compliant
Yes
- Connector colour
Blue
DIN rail (top hat rail) 35 mm
800 V
84.6 m
-60-130 °C
V0
10 mm
52.9 mm
TRUE
Plug-in connection
Blue
FALSE
FALSE
0.5-16 mm²
0.5-10 mm²
0.5-16 mm²
10-16 mm²
Thermoplastic
76 A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852299 Weidmüller 2668750000 Industrial terminal block Push-in connector, Jack connector Blue 20 pc(s)
Description
This text is machine translated.








