
Highlights & Details
- AITB 2.5 LDT-L-PE W/O DTLV
Technical specifications
- Packaging type
Piece
- Product type
Industrial terminal block
- Features
+ PG connector
- Connection
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
5.1 mm
- Factory colour
Beige
- Nominal current
21 A
- Nominal current - rounded value
21 A
- Nominal voltage
250 V
- Manufacturer part #
2669050000
- Content
50 pc(s)
- Type
AITB 2.5 LDT-L-PE W/O DTLV
- Dim
(L x W x H) 103 x 5.1 x 103 mm
- Width
5.1 mm
- Height
103 mm
- Length
103 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Beige
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2537704 Weidmüller 2669050000 Industrial terminal block 5.1 mm Jack connector Beige 50 pc(s) Piece










