
Weidmüller 2674700000 Serial continuity 5.1 mm Push-in connector, Jack connector Blue 100 pc(s) Piece
EAN:
Part number:
Item no:
Highlights & Details
- A2C 2.5 DL BL
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Clamp width
5.1 mm
- No. of rows
1
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Manufacturer part #
2674700000
- Content
100 pc(s)
- Type
A2C 2.5 DL BL
- Dim
(L x W x H) 55 x 5.1 x 55 mm
- Width
5.1 mm
- Height
55 mm
- Length
55 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2537486 Weidmüller 2674700000 Serial continuity 5.1 mm Push-in connector, Jack connector Blue 100 pc(s) Piece










