
Weidmüller 2674880000 Serial continuity 8.1 mm Push-in connector, Jack connector Blue 50 pc(s) Piece
EAN:
Part number:
Item no:
Highlights & Details
- A2C 6 DL BL
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
6 mm²
- Clamp width
8.1 mm
- No. of rows
1
- Factory colour
Blue
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
800 V
- Manufacturer part #
2674880000
- Content
50 pc(s)
- Type
A2C 6 DL BL
- Dim
(L x W x H) 66.5 x 8.1 x 66.5 mm
- Width
8.1 mm
- Height
66.5 mm
- Length
66.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2537516 Weidmüller 2674880000 Serial continuity 8.1 mm Push-in connector, Jack connector Blue 50 pc(s) Piece










