
Weidmüller 2675450000 Feeder terminal 10 mm Push-in connector, Jack connector Orange 20 pc(s) Piece
EAN:
Part number:
Item no:
Technical specifications
- Packaging type
Piece
- Product type
Feeder terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
10 mm²
- Clamp width
10 mm
- No. of rows
1
- Factory colour
Orange
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Nominal voltage
800 V
- Manufacturer part #
2675450000
- Content
20 pc(s)
- Type
AAP12 10 LO DL BL/OR
- Dim
(L x W x H) 53.5 x 10 x 89 mm
- Width
10 mm
- Height
89 mm
- Length
53.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2537622 Weidmüller 2675450000 Feeder terminal 10 mm Push-in connector, Jack connector Orange 20 pc(s) Piece










