
Weidmüller 2675710000 Serial continuity 3.5 mm Push-in connector, Jack connector Dark beige 50 pc(s) Piece
EAN:
Part number:
Item no:
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- Clamp width
3.5 mm
- No. of rows
1
- Factory colour
Dark beige
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Manufacturer part #
2675710000
- Content
50 pc(s)
- Type
APGTB 1.5 FT 3C/1 DL
- Dim
(L x W x H) 33.5 x 3.5 x 62 mm
- Width
3.5 mm
- Height
62 mm
- Length
33.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2537769 Weidmüller 2675710000 Serial continuity 3.5 mm Push-in connector, Jack connector Dark beige 50 pc(s) Piece










