
Technical specifications
- Housing base material: PA 66
- Insulation resistance:> 100 MΩ
- Temperature range housing: -40 °C - +85 °C
- Material threaded ring: Zinc die casting
- Shield connection: Yes
- Cable diameter, max.: 8 mm
- Cable diameter, min.: 4 mm
- Packaging type
Piece
- Type
SAIBP-M-4A-4/8-M12
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Push-in connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Gold on nickel
- Contact surface
Ni/Au
- max. cross section
0.75 mm²
- Min. cross section
0.14 mm²
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
2681540000
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 8 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2245711 Weidmüller 2681540000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece










