
Weidmüller 2683460000 PD terminal 5.1 mm Push-in connector, Jack connector Dark beige 50 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Product type
PD terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Clamp width
5.1 mm
- No. of rows
1
- Pins per row
5
- Factory colour
Dark beige
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Manufacturer part #
2683460000
- Content
50 pc(s)
- Type
AAP12 2.5 LI WT
- Dim
(L x W x H) 85.5 x 5.1 x 85.5 mm
- Width
5.1 mm
- Height
85.5 mm
- Length
85.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Beige
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2537639 Weidmüller 2683460000 PD terminal 5.1 mm Push-in connector, Jack connector Dark beige 50 pc(s)










