There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAIBGS-P-5K-8/13-M12
DIN connector
Socket, straight
5
Screws
1 pc(s)
85 °C
12 A
-40 °C
12 A
Screw fastener
630 V
Gold
13 mm
8 mm
Plastic
K
2703500000
8 - 13 mm
5
1.5 mm²
1.5 mm² (max)
IP67 (when installed)
yes
Datasheet 3748131 Weidmüller 2703500000 DIN connector Socket, straight Total number of pins: 5 1 pc(s)
User & Safety Instructions 3748131 Weidmüller 2703500000 DIN connector Socket, straight Total number of pins: 5 1 pc(s)