There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAIBGS-P-5L-8/13-M12
DIN connector
Socket, straight
5
Screws
1 pc(s)
16 A
16 A
Screw fastener
63 V
Gold
13 mm
8 mm
Plastic
L
2703520000
8 - 13 mm
5
2.5 mm²
2.5 mm² (max)
IP67 (when installed)
yes
Datasheet 3748133 Weidmüller 2703520000 DIN connector Socket, straight Total number of pins: 5 1 pc(s)
User & Safety Instructions 3748133 Weidmüller 2703520000 DIN connector Socket, straight Total number of pins: 5 1 pc(s)