
Weidmüller 2771890000 Multiport terminal 5.1 mm Push-in connector, Jack connector Dark beige 50 pc(s) Piece
EAN:
Part number:
Item no:
Highlights & Details
- A3T 2.5 DL
Technical specifications
- Packaging type
Piece
- Product type
Multiport terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Clamp width
5.1 mm
- No. of rows
3
- Pins per row
2
- Factory colour
Dark beige
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Nominal voltage
800 V
- Manufacturer part #
2771890000
- Content
50 pc(s)
- Type
A3T 2.5 DL
- Dim
(L x W x H) 116 x 5.1 x 116 mm
- Width
5.1 mm
- Height
116 mm
- Length
116 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2537583 Weidmüller 2771890000 Multiport terminal 5.1 mm Push-in connector, Jack connector Dark beige 50 pc(s) Piece










