• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2814260000 PVHXM-M-W+XX06M+15 Cable 1 x 6 mm²

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal voltage: 1500 V
Product type

Cable

Cross section per core

6 mm²

Cores

1

Factory colour

Grey

Cross section

1 x 6 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539241 Weidmüller 2814260000 PVHXM-M-W+XX06M+15 Cable 1 x 6 mm²

What kind of Solar Power Cables & Leads are you looking for?