
Highlights & Details
Fuse serial terminal USH IN, 4 mm², 70 V, 6.3 A, G-Si. 5 x 20 march
- A2T 4 FS-FT-PE 30-70V BK
Technical specifications
- Packaging type
Piece
- Product type
Fuse terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Factory colour
Black
- Manufacturer part #
2817030000
- Content
50 pc(s)
- Type
A2T 4 FS-FT-PE 30-70V BK
- RoHS-compliant
Yes
- Connector colour
Black
DIN rail (top hat rail) 35 mm
Black
70 V
126.5 m
-55-130 °C
V0
6.1 mm
83.5 mm
TRUE
Push-in clamp connection
G-fuse 5x20 mm
Swivelling
LED
70-70 V
3
AC/DC
0.5-4 mm²
0.5-6 mm²
0.5-6 mm²
0.5-6 mm²
Thermoplastic
6.3 A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2851886 Weidmüller 2817030000 Fuse terminal Push-in connector, Jack connector Black 50 pc(s) Piece
Description
This text is machine translated.










