
Highlights & Details
Fuse serial terminal, 1000 V, 10 x 38, with local LED failure indicator, screw connection, 10 mm², 30 A, 10 x 38 mm, light blue
- FUSEHOLDER WSFH 10X38 1KV LED
Technical specifications
- Packaging type
Piece
- Product type
Fuse terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
1 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
1 mm²
- Cross section (inflexible) (max.)
10 mm²
- Factory colour
Light blue
- Manufacturer part #
2827950000
- Content
1 pc(s)
- Type
FUSEHOLDER WSFH 10X38 1KV LED
- RoHS-compliant
Yes
- Connector colour
Light blue
DIN rail (top hat rail) 35 mm
Blue
73 m
-50-90 °C
18 mm
61 mm
FALSE
Screw connection
Miniature fuse 10.3x38 mm
Swivelling
LED
1
DC
1-10 mm²
1-10 mm²
1-10 mm²
1-10 mm²
30 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852772 Weidmüller 2827950000 Fuse terminal Screws Light blue 1 pc(s) Piece
Description
A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity. With removable carrier for fuse insert.
This text is machine translated.
This text is machine translated.










