• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2869060000 DC/DC converter 48 V 6 A 240 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Mounting rail mounting, wall mounting

Product type

DC/DC converter

Min. input voltage

28 V DC

Input voltage (max.)

58 V DC

Max. output current

6 A

Output current (max.) - rounded

6 A

240 W

Output voltage (nominal)

48 V

Connection

Screws

Dim

(L x W) 120 mm x 43 mm

Output voltage (max.)

56 V

Output voltage (min.)

28.5 V

Manufacturer part #

2869060000

Content

1 pc(s)

PSU features

Adjustable voltage output

Regulated

Width

43 mm

Length

120 mm

IP20

Type

PRO DCDC 240W 48V/48V 5A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3745728 Weidmüller 2869060000 DC/DC converter 48 V 6 A 240 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745728 Weidmüller 2869060000 DC/DC converter 48 V 6 A 240 W Content 1 pc(s)

Description

The DC/DC converter protects the system from failures in order to guarantee a maximum availability. It compensates voltage fluctuations and regenerates the output voltage by ensuring stable voltage at the end of long cables.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?