Piece
TDR
TFIP 24-240VUC 1CO ON
Multifunction
Push-in spring-loaded terminal
On-delay
20.4 V AC
20.4 V DC
264 V AC
264 V DC
20.4, 20.4 - 264, 264 V AC, V DC
1 change-over
AgNi
250 V AC
30 V DC
8 A
0.5 s
360000 s
IP20
17.5 mm
60 mm
(W x D) 17.5 mm x 60 mm
1 pc(s)
yes
Datasheet 3748945 Weidmüller 2898340000 TFIP 24-240VUC 1CO ON TDR Multifunction 1 pc(s) Time range: 0.5 - 360000 s 1 change-over Piece
User & Safety Instructions 3748945 Weidmüller 2898340000 TFIP 24-240VUC 1CO ON TDR Multifunction 1 pc(s) Time range: 0.5 - 360000 s 1 change-over Piece
The necessary accessories are required to use the article as described.