
Technical specifications
- Product type
Triple port PG terminal
- Connection
Plug & Clip
- Configuration
Terre
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- No. of rows
3
- Pins per row
2
- Factory colour
Green-yellow
- Manufacturer part #
2906680000
- Content
50 pc(s)
- Type
A3T 2.5 PE DL
- Dim
(L x W) 64.5 mm x 5.1 mm
- Width
5.1 mm
- Length
64.5 mm
- Flammability rating
V0
- Connector colour
Green-yellow
- Insulation material
Thermoplastic
DIN rail (top hat rail) 35 mm
Green/yellow
5.1 mm
116 mm
64.5 mm
-60-130 °C
TRUE
Push-in clamp connection
Push-in clamp connection
FALSE
3
2
0.14-2.5 mm²
0.14-2.5 mm²
0.14-4 mm²
0.14-4 mm²
Thermoplastic
V0
Documents & Downloads
Datasheet
Datasheet 3750679 Weidmüller 2906680000 Triple port PG terminal Plug & Clip Configuration: Terre Green-yellow 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3750679 Weidmüller 2906680000 Triple port PG terminal Plug & Clip Configuration: Terre Green-yellow 50 pc(s)
Description
This text is machine translated.









