
Technical specifications
- Type
SAIBP-M-4/6-11-T-COD
- Product type
DIN connector
- Connector type
Socket, straight
- Total no. of pins
4
- Connection
Plug & Clip
- Content
1 pc(s)
- Max. temperature
85 °C
- Nominal current
12 A
- Min. temperature
-40 °C
- Nominal current - rounded value
12 A
- Nominal voltage
63 V
- Contact material
Gold
- Cable Ø (max.)
11 mm
- Cable Ø up to
6 mm
- Case material
Brass
- Code
T
- Manufacturer part #
2906770000
- Cable Ø range
6 - 11 mm
- Number of pins
4
- (Ø)
23 mm
- max. cross section
2.5 mm²
- Min. cross section
0.75 mm²
- Cross-section range
0.75 - 2.5 mm²
- Feature
shielded
IP65 (when installed)
Other
63 V
TRUE
Bus
Brass
Other
FALSE
-40-85 °C
V0
Push-in clamp connection
Gold
III
3
Straight
1.5-1.5 mm²
0.75-2.5 mm²
1.5-2.5 mm²
1.5-2.5 mm²
IP65
FALSE
23 mm
12 A
6-11 mm
4
4
4
Brass
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3748181 Weidmüller 2906770000 DIN connector Socket, straight Total number of pins: 4 1 pc(s)
Description
This text is machine translated.








