There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photovoltaic
Generator junction box
(W x D) 300 mm x 172 mm
1 MPP
White
1 pc(s)
300 mm
172 mm
1000 V
White
300 mm
340 mm
172 mm
MC4-Evo 2
0 A
Other
-40-45 °C
Plastic
TRUE
TRUE
FALSE
IK08
IP65
TRUE
10x38 mm
gPV (photovoltaic protection)
2-pole
1000 V
45 A
1
not relevant
Datasheet 3749265 Weidmüller 2925850000 PVN DC 3IF 3O 1MPP SW SPD1R EVO 10 Generator junction box
User & Safety Instructions 3749265 Weidmüller 2925850000 PVN DC 3IF 3O 1MPP SW SPD1R EVO 10 Generator junction box
The necessary accessories are required to use the article as described.