There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SAIL-M12GM12G-5-5.0UBL
Sensor/actuator cable extension
Sensor connector
M12 socket, straight
M12 plug, straight
5
5 m
PUR
60 V
4 A
4 A
Connector
Blue
CuZn
Gold
IP65
Halogen-free
-50 °C
80 °C
2955210500
1 pc(s)
TRUE
Multi-core
60 V
5 m
FALSE
5
-25-80 °C
-50-80 °C
0 mOhm
Gold
FALSE
Polyurethane (PUR)
IP65
M12
M12
Straight
Straight
FALSE
Female (bus)
CuZn
Blue
4 A
Male (plug)
not relevant
Datasheet 3749014 Weidmüller 2955210500 Sensor/actuator cable extension 5 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 3749014 Weidmüller 2955210500 Sensor/actuator cable extension 5 m No. of pins (RJ): 5 1 pc(s) Piece
The necessary accessories are required to use the article as described.