

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAISWC-M-5B-4/9-M12-CG
DIN connector
Plug, right angle
5
Crimp
1 pc(s)
85 °C
4 A
-40 °C
4 A
50 V
Gold
9 mm
4 mm
B
2968400000
4 - 9 mm
5
14 mm
0.82 mm²
0.08 mm²
0.08 - 0.82 mm²
shielded
IP67 (when installed)
Other
50 V
TRUE
Pin
Other
Other
FALSE
-40-85 °C
V0
Crimp connection
Gold
3
Angled
0.08-0.82 mm²
0.08-0.82 mm²
IP67
FALSE
14 mm
4 A
4-9 mm
5
5
5
Brass
not relevant
Datasheet 3748193 Weidmüller 2968400000 DIN connector Plug, right angle Total number of pins: 5 1 pc(s)
User & Safety Instructions 3748193 Weidmüller 2968400000 DIN connector Plug, right angle Total number of pins: 5 1 pc(s)