There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Serial continuity
tin-plated
Clamp
0.34 mm²
1.5 mm²
0.25 mm²
1.5 mm²
1
2
Blue
17.5 A
17.5 A
500 V
2986550000
100 pc(s)
S2C 1.5 BL
(L x W) 33.5 mm x 3.5 mm
3.5 mm
33.5 mm
V0
Blue
Thermoplastic
DIN rail (top hat rail) 35 mm
Blue
3.5 mm
55 mm
33.5 mm
500 V
-60-130 °C
TRUE
Other
Other
1
2
FALSE
0.25-1.5 mm²
0.34-1.5 mm²
0.34-1.5 mm²
0.25-1.5 mm²
Thermoplastic
17.5 A
FALSE
Copper
V0
yes
Datasheet 3749389 Weidmüller 2986550000 Serial continuity Clamp Blue 100 pc(s)
User & Safety Instructions 3749389 Weidmüller 2986550000 Serial continuity Clamp Blue 100 pc(s)
The necessary accessories are required to use the article as described.