There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RC M P3 C SP
DIN connector
Plug
3
Plug & Clip
1 pc(s)
60 °C
17.5 A
-40 °C
17.5 A
500 V
Brass
13 mm
7 mm
Plastic
2992960000
7 - 13 mm
3
20 mm
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
IP68 (mounted)
yes
Datasheet 3748216 Weidmüller 2992960000 DIN connector Plug Total number of pins: 3 1 pc(s)
User & Safety Instructions 3748216 Weidmüller 2992960000 DIN connector Plug Total number of pins: 3 1 pc(s)