There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RC F P3 M20 C SP
DIN connector
Socket
3
Plug & Clip
1 pc(s)
60 °C
17.5 A
-40 °C
17.5 A
500 V
Brass
13 mm
7 mm
Plastic
2992990000
7 - 13 mm
3
20 mm
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
IP68 (mounted)
yes
Datasheet 3748219 Weidmüller 2992990000 DIN connector Socket Total number of pins: 3 1 pc(s)
User & Safety Instructions 3748219 Weidmüller 2992990000 DIN connector Socket Total number of pins: 3 1 pc(s)